Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH6018-56-28-165
Newark Part No.65AC6273
Product RangeQMot QSH6018
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $126.920 |
5+ | $119.520 |
10+ | $115.660 |
25+ | $110.790 |
50+ | $107.600 |
Price for:Each
Minimum: 1
Multiple: 1
$126.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH6018-56-28-165
Newark Part No.65AC6273
Product RangeQMot QSH6018
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size60mm
Coil TypeBipolar
Step Angle1.8°
No. of PhasesFour Phase
Torque Max1.65N-m
Resistance0.9ohm
Current Rating2.8A
Inductance3.6mH
Inertia400g-cm²
Voltage Rating Max2.52VDC
No. of Wires4
External Length56mm
Shaft Diameter8mm
Product RangeQMot QSH6018
Shaft Length24mm
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Bipolar
No. of Phases
Four Phase
Resistance
0.9ohm
Inductance
3.6mH
Voltage Rating Max
2.52VDC
External Length
56mm
Product Range
QMot QSH6018
SVHC
No SVHC (21-Jan-2025)
Motor Size
60mm
Step Angle
1.8°
Torque Max
1.65N-m
Current Rating
2.8A
Inertia
400g-cm²
No. of Wires
4
Shaft Diameter
8mm
Shaft Length
24mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate