Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIN ENGINEERING
Manufacturer Part NoBLDC100-BL23E33-01
Newark Part No.42AJ7879
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $171.880 |
Price for:Each
Minimum: 1
Multiple: 1
$171.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part NoBLDC100-BL23E33-01
Newark Part No.42AJ7879
Technical Datasheet
Control / Drive TypeMotor / Speed Controller
Compatible Motor TypeBrushless DC Motors
Output Current Max10A
Supply Voltage Min24VDC
Supply Voltage Max48VDC
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control / Drive Type
Motor / Speed Controller
Output Current Max
10A
Supply Voltage Max
48VDC
SVHC
No SVHC (07-Jul-2017)
Compatible Motor Type
Brushless DC Motors
Supply Voltage Min
24VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate