Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No30R160UU
Newark Part No.02P0094
Product RangePOLY-FUSE 30R Series
Technical Datasheet
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.867 |
| 10+ | $0.663 |
| 25+ | $0.606 |
| 50+ | $0.549 |
| 100+ | $0.507 |
| 500+ | $0.420 |
| 1000+ | $0.387 |
Price for:Each
Minimum: 1
Multiple: 1
$0.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30R160UU
Newark Part No.02P0094
Product RangePOLY-FUSE 30R Series
Technical Datasheet
Product RangePOLY-FUSE 30R Series
Thermistor MountingThrough Hole
Holding Current1.6A
Trip Current3.2A
Voltage Rating30VDC
Time to Trip8s
Operating Temperature Min-40°C
Fuse ShapeRectangular
Current Rating Max40A
Operating Temperature Max85°C
Lead Spacing5.1mm
Length8.9mm
Thickness3mm
Height15.2mm
SVHCTo Be Advised
Technical Specifications
Product Range
POLY-FUSE 30R Series
Holding Current
1.6A
Voltage Rating
30VDC
Operating Temperature Min
-40°C
Current Rating Max
40A
Lead Spacing
5.1mm
Thickness
3mm
SVHC
To Be Advised
Thermistor Mounting
Through Hole
Trip Current
3.2A
Time to Trip
8s
Fuse Shape
Rectangular
Operating Temperature Max
85°C
Length
8.9mm
Height
15.2mm
Technical Docs (3)
Alternatives for 30R160UU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability