Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No60R185XMR
Newark Part No.76Y5739
Product RangePOLY-FUSE 60R Series
Technical Datasheet
365 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.150 |
25+ | $1.730 |
100+ | $1.420 |
250+ | $1.370 |
500+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$2.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No60R185XMR
Newark Part No.76Y5739
Product RangePOLY-FUSE 60R Series
Technical Datasheet
Product RangePOLY-FUSE 60R Series
Voltage Rating60VDC
Holding Current1.85A
Trip Current3.7A
Time to Trip12.6s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter16.76mm
Length-
Thickness3.1mm
Height23mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
POLY-FUSE 60R Series
Holding Current
1.85A
Time to Trip
12.6s
Current Rating Max
40A
Diameter
16.76mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
60VDC
Trip Current
3.7A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
23mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability