Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No72R065XPR
Newark Part No.33P9987
Product RangePOLY-FUSE 72R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.901 |
| 10+ | $0.708 |
| 25+ | $0.654 |
| 50+ | $0.599 |
| 100+ | $0.558 |
| 500+ | $0.475 |
| 1000+ | $0.444 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No72R065XPR
Newark Part No.33P9987
Product RangePOLY-FUSE 72R Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePOLY-FUSE 72R Series
Voltage Rating72VDC
Holding Current650mA
Trip Current1.3A
Time to Trip5.3s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter9.4mm
Length-
Thickness3.1mm
Height14.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
72VDC
Trip Current
1.3A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
14.5mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
POLY-FUSE 72R Series
Holding Current
650mA
Time to Trip
5.3s
Current Rating Max
40A
Diameter
9.4mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
