Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoDECASMDC050F/60-2
Newark Part No.76T4577
Product RangePolySwitch Series
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.583 |
10+ | $0.475 |
25+ | $0.447 |
50+ | $0.418 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDECASMDC050F/60-2
Newark Part No.76T4577
Product RangePolySwitch Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style2018 (5045 Metric)
Product RangePolySwitch Series
Voltage Rating60VDC
Holding Current550mA
Trip Current1.1A
Time to Trip0.1s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Alternatives for DECASMDC050F/60-2
1 Product Found
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch Series
Holding Current
550mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
2018 (5045 Metric)
Voltage Rating
60VDC
Trip Current
1.1A
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability