Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoF27075-000
Newark Part No.21AM9615
Product RangePolySwitch Series
20,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.360 |
10+ | $1.080 |
50+ | $0.934 |
100+ | $0.820 |
250+ | $0.776 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoF27075-000
Newark Part No.21AM9615
Product RangePolySwitch Series
Product RangePolySwitch Series
Voltage Rating240V
Holding Current250mA
Trip Current560mA
Time to Trip18.5s
Fuse ShapeRectangular
Current Rating Max3.5A
Lead Spacing5.8mm
Diameter-
Length9.6mm
Thickness3.8mm
Height18.8mm
Operating Temperature Min-20°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
PolySwitch Series
Holding Current
250mA
Time to Trip
18.5s
Current Rating Max
3.5A
Diameter
-
Thickness
3.8mm
Operating Temperature Min
-20°C
Automotive Qualification Standard
-
Voltage Rating
240V
Trip Current
560mA
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
9.6mm
Height
18.8mm
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability