Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoF30347-000
Newark Part No.39AH9719
Product RangePolySwitch TR Series
Technical Datasheet
2,028 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.456 |
10+ | $0.456 |
25+ | $0.456 |
50+ | $0.456 |
100+ | $0.456 |
250+ | $0.456 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoF30347-000
Newark Part No.39AH9719
Product RangePolySwitch TR Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch TR Series
Voltage Rating250VAC
Holding Current150mA
Trip Current300mA
Time to Trip6s
Fuse ShapeRectangular
Current Rating Max3A
Lead Spacing5mm
Diameter-
Length9mm
Thickness4.6mm
Height12.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
250VAC
Trip Current
300mA
Fuse Shape
Rectangular
Lead Spacing
5mm
Length
9mm
Height
12.5mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch TR Series
Holding Current
150mA
Time to Trip
6s
Current Rating Max
3A
Diameter
-
Thickness
4.6mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability