Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoF81914-000
Newark Part No.27AM6561
Product RangePolySwitch LVR Series
Technical Datasheet
2,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $0.972 |
| 25+ | $0.900 |
| 50+ | $0.827 |
| 100+ | $0.713 |
| 250+ | $0.668 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoF81914-000
Newark Part No.27AM6561
Product RangePolySwitch LVR Series
Technical Datasheet
Product RangePolySwitch LVR Series
Voltage Rating120V
Holding Current250mA
Trip Current560mA
Time to Trip18.5s
Fuse ShapeRectangular
Current Rating Max20A
Lead Spacing0.23"
Diameter-
Length0.38"
Thickness0.15"
Height0.69"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch LVR Series
Holding Current
250mA
Time to Trip
18.5s
Current Rating Max
20A
Diameter
-
Thickness
0.15"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
120V
Trip Current
560mA
Fuse Shape
Rectangular
Lead Spacing
0.23"
Length
0.38"
Height
0.69"
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability