Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXFK180N25T
Newark Part No.03AH0645
Product RangeGigaMOS Series
Technical Datasheet
280 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.920 |
5+ | $10.920 |
10+ | $10.920 |
25+ | $10.920 |
100+ | $10.920 |
Price for:Each
Minimum: 1
Multiple: 1
$10.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFK180N25T
Newark Part No.03AH0645
Product RangeGigaMOS Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id180A
On Resistance Rds(on)0.0129ohm
Drain Source On State Resistance0.0129ohm
Transistor Case StyleTO-264
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation1.39kW
Power Dissipation Pd1.39kW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product RangeGigaMOS Series
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
250V
On Resistance Rds(on)
0.0129ohm
Transistor Case Style
TO-264
Rds(on) Test Voltage
10V
Power Dissipation
1.39kW
No. of Pins
3Pins
Qualification
-
SVHC
To Be Advised
Transistor Polarity
N Channel
Continuous Drain Current Id
180A
Drain Source On State Resistance
0.0129ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
Power Dissipation Pd
1.39kW
Operating Temperature Max
150°C
Product Range
GigaMOS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability