Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXTA96P085T-TRL
Newark Part No.27AK1450
Product RangeTrenchP Series
Technical Datasheet
800 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $7.000 | 
| 10+ | $5.400 | 
| 25+ | $5.020 | 
| 50+ | $4.650 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTA96P085T-TRL
Newark Part No.27AK1450
Product RangeTrenchP Series
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds85V
Continuous Drain Current Id96A
On Resistance Rds(on)0.013ohm
Drain Source On State Resistance0.013ohm
Transistor Case StyleTO-263AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation298W
Power Dissipation Pd298W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product RangeTrenchP Series
MSL-
SVHCTo Be Advised
Product Overview
P-channel enhancement mode avalanche rated TrenchP™ power MOSFET suitable for use in high-side switching, push pull amplifiers, DC choppers, automatic test equipment, current regulators and battery charger applications.
- Extended FBSOA
 - Fast intrinsic diode
 - Low RDS(ON) and QG
 - Easy to mount
 - Space savings
 - High power density
 
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
85V
On Resistance Rds(on)
0.013ohm
Transistor Case Style
TO-263AA
Rds(on) Test Voltage
10V
Power Dissipation
298W
No. of Pins
3Pins
Qualification
-
MSL
-
Channel Type
P Channel
Continuous Drain Current Id
96A
Drain Source On State Resistance
0.013ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
298W
Operating Temperature Max
150°C
Product Range
TrenchP Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability