Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoLVR016S
Newark Part No.38AC1367
Product RangePolySwitch LVR
Technical Datasheet
268 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.772 |
| 10+ | $0.587 |
| 25+ | $0.537 |
| 50+ | $0.488 |
| 100+ | $0.449 |
| 500+ | $0.377 |
| 1000+ | $0.357 |
Price for:Each
Minimum: 1
Multiple: 1
$0.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLVR016S
Newark Part No.38AC1367
Product RangePolySwitch LVR
Technical Datasheet
Product RangePolySwitch LVR
Voltage Rating240VAC
Holding Current160mA
Trip Current370mA
Time to Trip15s
Fuse ShapeRound
Current Rating Max2A
Lead Spacing5.8mm
Diameter9.9mm
Length-
Thickness3.8mm
Height12.5mm
Operating Temperature Min-20°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch LVR
Holding Current
160mA
Time to Trip
15s
Current Rating Max
2A
Diameter
9.9mm
Thickness
3.8mm
Operating Temperature Min
-20°C
Automotive Qualification Standard
-
Voltage Rating
240VAC
Trip Current
370mA
Fuse Shape
Round
Lead Spacing
5.8mm
Length
-
Height
12.5mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability