Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF2571-000
Newark Part No.34AC5273
Product RangePolySwitch RXEF Series
Technical Datasheet
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.664 |
| 10+ | $0.473 |
| 25+ | $0.420 |
| 50+ | $0.369 |
| 100+ | $0.313 |
| 500+ | $0.265 |
| 1000+ | $0.234 |
| 2500+ | $0.214 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF2571-000
Newark Part No.34AC5273
Product RangePolySwitch RXEF Series
Technical Datasheet
Product RangePolySwitch RXEF Series
Voltage Rating72V
Holding Current900mA
Trip Current1.8A
Time to Trip7.2s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing0.23"
Diameter0.44"
Length-
Thickness0.12"
Height0.62"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Alternatives for RF2571-000
2 Products Found
Technical Specifications
Product Range
PolySwitch RXEF Series
Holding Current
900mA
Time to Trip
7.2s
Current Rating Max
40A
Diameter
0.44"
Thickness
0.12"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
72V
Trip Current
1.8A
Fuse Shape
Round
Lead Spacing
0.23"
Length
-
Height
0.62"
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability