Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF2636-000
Newark Part No.34AK1012
Product RangePolySwitch RUEF Series
Technical Datasheet
2,775 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.187 |
| 25+ | $0.187 |
| 50+ | $0.187 |
| 100+ | $0.187 |
| 250+ | $0.187 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF2636-000
Newark Part No.34AK1012
Product RangePolySwitch RUEF Series
Technical Datasheet
Product RangePolySwitch RUEF Series
Voltage Rating30V
Holding Current1.1A
Trip Current2.2A
Time to Trip6.6s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.8mm
Diameter-
Length7.4mm
Thickness3mm
Height14.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RUEF Series
Holding Current
1.1A
Time to Trip
6.6s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30V
Trip Current
2.2A
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
7.4mm
Height
14.2mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability