Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF2689-000
Newark Part No.
Re-Reel27AM6604
Cut Tape27AM6604
Product RangePolySwitch RXEF Series
Your Part Number
1,480 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.793 | $0.79 |
| Total Price | $0.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.793 |
| 10+ | $0.655 |
| 25+ | $0.620 |
| 50+ | $0.586 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF2689-000
Newark Part No.
Re-Reel27AM6604
Cut Tape27AM6604
Product RangePolySwitch RXEF Series
Technical Datasheet
Product RangePolySwitch RXEF Series
Voltage Rating72V
Holding Current1.6A
Trip Current3.2A
Time to Trip11.4s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.8mm
Diameter0.64"
Length-
Thickness0.12"
Height0.82"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RXEF Series
Holding Current
1.6A
Time to Trip
11.4s
Current Rating Max
40A
Diameter
0.64"
Thickness
0.12"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
72V
Trip Current
3.2A
Fuse Shape
Round
Lead Spacing
5.8mm
Length
-
Height
0.82"
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
