Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF2693-000
Newark Part No.34AK1015
Product RangePolySwitch RXEF Series
Technical Datasheet
886 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.340 |
| 10+ | $0.340 |
| 25+ | $0.340 |
| 50+ | $0.340 |
| 100+ | $0.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF2693-000
Newark Part No.34AK1015
Product RangePolySwitch RXEF Series
Technical Datasheet
Product RangePolySwitch RXEF Series
Voltage Rating72V
Holding Current3A
Trip Current6A
Time to Trip19.8s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing10.9mm
Diameter23.9mm
Length-
Thickness3mm
Height28.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RXEF Series
Holding Current
3A
Time to Trip
19.8s
Current Rating Max
40A
Diameter
23.9mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
72V
Trip Current
6A
Fuse Shape
Round
Lead Spacing
10.9mm
Length
-
Height
28.6mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability