Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF3228-000
Newark Part No.
Re-Reel27AM6621
Cut Tape27AM6621
Product RangePolySwitch RGEF Series
Your Part Number
2,500 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.190 | $1.19 |
| Total Price | $1.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $1.070 |
| 25+ | $0.977 |
| 50+ | $0.872 |
| 100+ | $0.783 |
| 250+ | $0.682 |
| 500+ | $0.608 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF3228-000
Newark Part No.
Re-Reel27AM6621
Cut Tape27AM6621
Product RangePolySwitch RGEF Series
Technical Datasheet
Product RangePolySwitch RGEF Series
Voltage Rating16VDC
Holding Current4A
Trip Current6.8A
Time to Trip1.7s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing0.23"
Diameter-
Length0.35"
Thickness0.12"
Height0.5"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RGEF Series
Holding Current
4A
Time to Trip
1.7s
Current Rating Max
100A
Diameter
-
Thickness
0.12"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16VDC
Trip Current
6.8A
Fuse Shape
Rectangular
Lead Spacing
0.23"
Length
0.35"
Height
0.5"
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
