Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF3259-000
Newark Part No.34AC5478
Product RangePolySwitch RGEF Series
Your Part Number
250 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.500 | $0.184 |
| 10+ | $1.180 | $0.184 |
| 25+ | $1.070 | $0.184 |
| 50+ | $0.953 | $0.184 |
| 100+ | $0.895 | $0.184 |
| 500+ | $0.800 | $0.184 |
| 1000+ | $0.745 | $0.184 |
| 2500+ | $0.712 | $0.184 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF3259-000
Newark Part No.34AC5478
Product RangePolySwitch RGEF Series
Technical Datasheet
Product RangePolySwitch RGEF Series
Voltage Rating16VDC
Holding Current10A
Trip Current17A
Time to Trip6s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.8mm
Diameter-
Length16.5mm
Thickness3mm
Height25.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RGEF Series
Holding Current
10A
Time to Trip
6s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16VDC
Trip Current
17A
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
16.5mm
Height
25.2mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
