Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF3361-000
Newark Part No.
Re-Reel27AM6633
Cut Tape27AM6633
Product RangePolySwitch RKEF Series
Your Part Number
2,000 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.931 | $0.93 |
| Total Price | $0.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.931 |
| 10+ | $0.839 |
| 25+ | $0.771 |
| 50+ | $0.687 |
| 100+ | $0.619 |
| 250+ | $0.539 |
| 500+ | $0.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF3361-000
Newark Part No.
Re-Reel27AM6633
Cut Tape27AM6633
Product RangePolySwitch RKEF Series
Technical Datasheet
Product RangePolySwitch RKEF Series
Voltage Rating60VDC
Holding Current500mA
Trip Current1A
Time to Trip0.8s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing0.23"
Diameter-
Length0.28"
Thickness0.14"
Height0.45"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RKEF Series
Holding Current
500mA
Time to Trip
0.8s
Current Rating Max
40A
Diameter
-
Thickness
0.14"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
60VDC
Trip Current
1A
Fuse Shape
Rectangular
Lead Spacing
0.23"
Length
0.28"
Height
0.45"
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
