Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF3375-000
Newark Part No.34AC5572
Product RangePolySwitch RKEF Series
Your Part Number
250 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $0.792 |
| 25+ | $0.781 |
| 50+ | $0.770 |
| 100+ | $0.718 |
| 500+ | $0.650 |
| 1000+ | $0.643 |
| 2500+ | $0.640 |
Price for:Each
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF3375-000
Newark Part No.34AC5572
Product RangePolySwitch RKEF Series
Technical Datasheet
Product RangePolySwitch RKEF Series
Voltage Rating60VDC
Holding Current3.75A
Trip Current7.5A
Time to Trip22s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing10.9mm
Diameter-
Length16.5mm
Thickness3mm
Height25.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RKEF Series
Holding Current
3.75A
Time to Trip
22s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
60VDC
Trip Current
7.5A
Fuse Shape
Rectangular
Lead Spacing
10.9mm
Length
16.5mm
Height
25.2mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
