Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRGEF1100
Newark Part No.04H7799
Product RangePolySwitch RGEF Series
Technical Datasheet
74 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.816 |
| 25+ | $0.748 |
| 50+ | $0.680 |
| 100+ | $0.628 |
| 500+ | $0.522 |
| 1000+ | $0.482 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRGEF1100
Newark Part No.04H7799
Product RangePolySwitch RGEF Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch RGEF Series
Voltage Rating16VDC
Holding Current11A
Trip Current18.7A
Time to Trip7s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.8mm
Diameter-
Length17.5mm
Thickness3mm
Height26mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
16VDC
Trip Current
18.7A
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
17.5mm
Height
26mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch RGEF Series
Holding Current
11A
Time to Trip
7s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability