Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRGEF1400
Newark Part No.04H7803
Product RangePolySwitch RGEF Series
Your Part Number
259 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.080 |
| 25+ | $0.976 |
| 50+ | $0.886 |
| 100+ | $0.816 |
| 500+ | $0.677 |
| 1000+ | $0.623 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRGEF1400
Newark Part No.04H7803
Product RangePolySwitch RGEF Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch RGEF Series
Holding Current14A
Trip Current23.8A
Voltage Rating16VDC
Time to Trip9s
Fuse ShapeRectangular
Operating Temperature Min-40°C
Operating Temperature Max85°C
Current Rating Max100A
Lead Spacing10.9mm
Diameter-
Length23.5mm
Thickness3.5mm
Height27.9mm
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The RGEF1400 is a 14A radial leaded PolySwitch Resettable Device with tin-plated copper 20AWG leads for hold currents up to 14A. This RGEF series is compatible with high-volume electronics assembly and assists in meeting regulatory requirements.
- Fast time-to-trip
- Low resistance
- UL94V-0 Flammability rating
- Cured, flame-retardant epoxy polymer insulation
- Higher voltage ratings allow use in new applications
Applications
Industrial, Communications & Networking, Consumer Electronics, Computers & Computer Peripherals, Defence, Military & Aerospace
Technical Specifications
Thermistor Mounting
Through Hole
Holding Current
14A
Voltage Rating
16VDC
Fuse Shape
Rectangular
Operating Temperature Max
85°C
Lead Spacing
10.9mm
Length
23.5mm
Height
27.9mm
SVHC
To Be Advised
Product Range
PolySwitch RGEF Series
Trip Current
23.8A
Time to Trip
9s
Operating Temperature Min
-40°C
Current Rating Max
100A
Diameter
-
Thickness
3.5mm
Automotive Qualification Standard
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
