Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRHEF750
Newark Part No.04H7882
Product RangePolySwitch RHEF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRHEF750
Newark Part No.04H7882
Product RangePolySwitch RHEF Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch RHEF Series
Holding Current7.5A
Trip Current13.1A
Time to Trip7s
Voltage Rating16VDC
Operating Temperature Min-40°C
Fuse ShapeRectangular
Current Rating Max100A
Operating Temperature Max125°C
Lead Spacing5.8mm
Diameter-
Length14mm
Thickness3mm
Height23.5mm
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Through Hole
Holding Current
7.5A
Time to Trip
7s
Operating Temperature Min
-40°C
Current Rating Max
100A
Lead Spacing
5.8mm
Length
14mm
Height
23.5mm
SVHC
To Be Advised
Product Range
PolySwitch RHEF Series
Trip Current
13.1A
Voltage Rating
16VDC
Fuse Shape
Rectangular
Operating Temperature Max
125°C
Diameter
-
Thickness
3mm
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate