Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRKEF110
Newark Part No.44P2895
Product RangePolySwitch RKEF Series
Your Part Number
239 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.639 |
| 10+ | $0.491 |
| 25+ | $0.448 |
| 50+ | $0.406 |
| 100+ | $0.374 |
| 500+ | $0.311 |
| 1000+ | $0.286 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRKEF110
Newark Part No.44P2895
Product RangePolySwitch RKEF Series
Technical Datasheet
Product RangePolySwitch RKEF Series
Thermistor MountingThrough Hole
Voltage Rating60VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip3s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.8mm
Diameter-
Length7.6mm
Thickness4.1mm
Height15mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RKEF Series
Voltage Rating
60VDC
Trip Current
2.2A
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
7.6mm
Height
15mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Thermistor Mounting
Through Hole
Holding Current
1.1A
Time to Trip
3s
Current Rating Max
40A
Diameter
-
Thickness
4.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
