Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRUEF250U-2
Newark Part No.38AC2267
Product RangePolySwitch RUEF
Your Part Number
2,989 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.726 |
| 10+ | $0.571 |
| 25+ | $0.528 |
| 50+ | $0.483 |
| 100+ | $0.452 |
| 500+ | $0.385 |
| 1000+ | $0.361 |
Price for:Each
Minimum: 5
Multiple: 5
$3.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRUEF250U-2
Newark Part No.38AC2267
Product RangePolySwitch RUEF
Technical Datasheet
Product RangePolySwitch RUEF
Voltage Rating30VDC
Holding Current2.5A
Trip Current4.9A
Time to Trip10.3s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.8mm
Diameter-
Length7.6mm
Thickness2.8mm
Height16.3mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RUEF
Holding Current
2.5A
Time to Trip
10.3s
Current Rating Max
100A
Diameter
-
Thickness
2.8mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30VDC
Trip Current
4.9A
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
7.6mm
Height
16.3mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Alternatives for RUEF250U-2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
