Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRXEF010-2
Newark Part No.76T4562
Product RangePolySwitch RXEF Series
Technical Datasheet
28 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.474 |
25+ | $0.364 |
50+ | $0.301 |
100+ | $0.279 |
250+ | $0.249 |
500+ | $0.231 |
1000+ | $0.213 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRXEF010-2
Newark Part No.76T4562
Product RangePolySwitch RXEF Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch RXEF Series
Voltage Rating60VDC
Holding Current100mA
Trip Current200mA
Time to Trip4s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.8mm
Diameter7.4mm
Length-
Thickness3mm
Height11.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Alternatives for RXEF010-2
1 Product Found
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
60VDC
Trip Current
200mA
Fuse Shape
Round
Lead Spacing
5.8mm
Length
-
Height
11.6mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch RXEF Series
Holding Current
100mA
Time to Trip
4s
Current Rating Max
40A
Diameter
7.4mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability