New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Thermistors
                      4. Resettable Fuses
                      5. Radial Leaded PPTCs
                      Print Page

                      RXEF030-2

                      Resettable Fuse, PPTC, PolySwitch RXEF Series, 72 VDC, 300 mA, 600 mA, 3 s, Round

                      Date/Lot Code

                      LITTELFUSE RXEF030-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoRXEF030-2
                      Newark Part No.76T4565
                      Product RangePolySwitch RXEF Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      15,000 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.504
                      25+$0.384
                      50+$0.318
                      100+$0.292
                      250+$0.264
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoRXEF030-2
                      Newark Part No.76T4565
                      Product RangePolySwitch RXEF Series
                      Technical Datasheet

                      Data Sheet

                      Thermistor MountingThrough Hole
                      Product RangePolySwitch RXEF Series
                      Voltage Rating72VDC
                      Holding Current300mA
                      Trip Current600mA
                      Time to Trip3s
                      Fuse ShapeRound
                      Current Rating Max40A
                      Lead Spacing5.8mm
                      Diameter7.4mm
                      Length-
                      Thickness3mm
                      Height12.7mm
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Automotive Qualification Standard-
                      SVHCTo Be Advised

                      Technical Specifications

                      Thermistor Mounting

                      Through Hole

                      Voltage Rating

                      72VDC

                      Trip Current

                      600mA

                      Fuse Shape

                      Round

                      Lead Spacing

                      5.8mm

                      Length

                      -

                      Height

                      12.7mm

                      Operating Temperature Max

                      85°C

                      SVHC

                      To Be Advised

                      Product Range

                      PolySwitch RXEF Series

                      Holding Current

                      300mA

                      Time to Trip

                      3s

                      Current Rating Max

                      40A

                      Diameter

                      7.4mm

                      Thickness

                      3mm

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      -

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.