Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRXEF075
Newark Part No.04H8122
Product RangePolySwitch RXEF Series
Your Part Number
1,290 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.552 |
| 10+ | $0.424 |
| 25+ | $0.388 |
| 50+ | $0.351 |
| 100+ | $0.324 |
| 500+ | $0.268 |
| 1000+ | $0.247 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRXEF075
Newark Part No.04H8122
Product RangePolySwitch RXEF Series
Technical Datasheet
Product RangePolySwitch RXEF Series
Thermistor MountingThrough Hole
Voltage Rating72VDC
Holding Current750mA
Trip Current1.5A
Time to Trip6.3s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.8mm
Diameter10.2mm
Length-
Thickness3mm
Height15.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
RXEF075 is a RXEF series PolySwitch radial-leaded device. The RXEF series offers low hold currents (down to 50mA) and high voltage rating (up to 72V). Typical applications include satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports and peripherals, IEEE 1394 ports, CD-ROMs, game machines, battery packs, phones, fax machines, analogue and digital line cards, and printers.
- Resettable and single-use overcurrent devices
- Wide range of form factor and termination methods
- Device compatible with high-volume electronics assembly
- UL recognized to UL 1434, CSA approved to CSA TIL No. CA-3A
- TUV approved to EN 60730-1, CQC approved to GB 8898, GB/T 7153, GB 14536.1
- Insulating material : cured, flame-retardant epoxy polymer; meets UL 94V-0
- Operation temperature range from -40°C to 85°C
- 72V DC voltage rating, 1.5A trip current
- 750mA holding current, 40A max current rating
- 15.2mm height, 10.2mm diameter, 3mm thickness
Technical Specifications
Product Range
PolySwitch RXEF Series
Voltage Rating
72VDC
Trip Current
1.5A
Fuse Shape
Round
Lead Spacing
5.8mm
Length
-
Height
15.2mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Thermistor Mounting
Through Hole
Holding Current
750mA
Time to Trip
6.3s
Current Rating Max
40A
Diameter
10.2mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
