Quantity | Price |
---|---|
500+ | $0.731 |
1000+ | $0.683 |
Product Information
Product Overview
The PolySwitch TRF600 series Resettable Device is compatible with high-volume electronics assembly. The PolySwitch family of telecommunications and networking devices help meet the growing demand for resettable overcurrent protection. This product family helps to provide protection against damage caused by power cross and power induction surges as defined in ITU, Telcordia GR1089 and UL60950. Available in chip, surface-mount and radial-leaded configurations, TE's PolySwitch device helps to improve the reliability of customer premise and network equipment worldwide.
- Many product choices give engineers help increase design flexibility
- Assist in meeting regulatory equipment requirements
- Help improve line balance
- Applicable for legacy POTS and modern digital communications equipment
- Resettable overcurrent protection
- Surface-mount, radial-leaded and chip form factors
- Fast time-to-trip
- UL, CSA and TÜV approved
- Resistance-sorted and matched devices available
- Low parasitic capacitance/flat impedance with frequency
Applications
Communications & Networking, Portable Devices, Security, Consumer Electronics
Warnings
This device is intended for protection against damage caused by occasional overcurrent fault conditions and should not be used when repeated fault conditions.
Technical Specifications
Through Hole
250VAC
320mA
Rectangular
5mm
16mm
12.6mm
85°C
To Be Advised
PolySwitch TR Series
160mA
18s
60A
-
6mm
-40°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate