Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2688+ | $1.300 |
Price for:Each
Minimum: 6144
Multiple: 384
$7,987.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
LCD-S2X1C50TR is a 0.50" character height, 2.5 digit, InfoVue™ numeric LCD with 16pins.
- Overall size is 30.0 X 26.17mm
- Viewing area is 26.0 x 17.17mm
- 12.7mm character height
- TN fluid type
- Reflective display mode
Technical Specifications
No. of Digits / Alpha
2.5
Character Size
12.7mm
Display Mode
Reflective
SVHC
No SVHC (25-Jun-2025)
Character Count x Line
2-1/2 x 1
Supply Voltage
5V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
