2. Optoelectronics & Displays
                                                                                                  3. Displays
                                                                                                  4. LCD Displays
                                                                                                  5. 7 Segment LCD Displays
                                                                                                  Print Page

                                                                                                  LCD-S2X1C50TR

                                                                                                  7 Segment LCD Display, 2.5, 2-1/2 x 1, 12.7 mm, 5 V, Reflective

                                                                                                  LUMEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LUMEX LCD-S2X1C50TR
                                                                                                  LUMEX LCD-S2X1C50TR
                                                                                                  LUMEX LCD-S2X1C50TR
                                                                                                  ManufacturerLUMEX
                                                                                                  Manufacturer Part NoLCD-S2X1C50TR
                                                                                                  Newark Part No.19J7527
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)
                                                                                                  QuantityPrice
                                                                                                  2688+$1.310
                                                                                                  Price for:Each
                                                                                                  Minimum: 6144
                                                                                                  Multiple: 384
                                                                                                  $8,048.64
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LUMEX
                                                                                                  ManufacturerLUMEX
                                                                                                  Manufacturer Part NoLCD-S2X1C50TR
                                                                                                  Newark Part No.19J7527
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Digits / Alpha2.5
                                                                                                  Character Count x Line2-1/2 x 1
                                                                                                  Character Size12.7mm
                                                                                                  Supply Voltage5V
                                                                                                  Display ModeReflective
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jan-2020)

                                                                                                  Product Overview

                                                                                                  LCD-S2X1C50TR is a 0.50" character height, 2.5 digit, InfoVue™ numeric LCD with 16pins.

                                                                                                  • Overall size is 30.0 X 26.17mm
                                                                                                  • Viewing area is 26.0 x 17.17mm
                                                                                                  • 12.7mm character height
                                                                                                  • TN fluid type
                                                                                                  • Reflective display mode

                                                                                                  Technical Specifications

                                                                                                  No. of Digits / Alpha

                                                                                                  2.5

                                                                                                  Character Size

                                                                                                  12.7mm

                                                                                                  Display Mode

                                                                                                  Reflective

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jan-2020)

                                                                                                  Character Count x Line

                                                                                                  2-1/2 x 1

                                                                                                  Supply Voltage

                                                                                                  5V

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jan-2020)
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
                                                                                                  ESG