Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMAGNATEC
Manufacturer Part No2SC5200-0
Newark Part No.26M6254
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo230V
Collector Emitter Voltage Max230V
Continuous Collector Current15A
Power Dissipation150W
Power Dissipation Pd150W
DC Collector Current15A
DC Current Gain hFE60hFE
Transistor MountingThrough Hole
Transistor Case StyleTO-264
No. of Pins3Pins
Transition Frequency30MHz
DC Current Gain hFE Min60hFE
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Alternatives for 2SC5200-0
1 Product Found
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
230V
Power Dissipation
150W
DC Collector Current
15A
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
60hFE
Qualification
-
MSL
-
Collector Emitter Voltage V(br)ceo
230V
Continuous Collector Current
15A
Power Dissipation Pd
150W
DC Current Gain hFE
60hFE
Transistor Case Style
TO-264
Transition Frequency
30MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate