Print Page
Image is for illustrative purposes only. Please refer to product description.
70 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.190 |
| 10+ | $7.150 |
| 25+ | $7.140 |
| 50+ | $6.600 |
| 100+ | $6.060 |
| 250+ | $5.790 |
| 500+ | $5.630 |
Price for:Each
Minimum: 1
Multiple: 1
$9.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1306+
Newark Part No.75Y6245
Technical Datasheet
Date FormatYY-MM-DD
Clock FormatHH:MM:SS
Clock IC TypeAlarm RTC
Supply Voltage Min2V
Supply Voltage Max5.5V
Clock IC Case StyleDIP
No. of Pins16Pins
IC Interface TypeSPI
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Date Format
YY-MM-DD
Clock IC Type
Alarm RTC
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Min
0°C
Product Range
-
MSL
-
Clock Format
HH:MM:SS
Supply Voltage Min
2V
Clock IC Case Style
DIP
IC Interface Type
SPI
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability