YY-MM-DD Real Time Clocks:

8 Products Found
Real-Time Clock products offer a diverse range of real-time clock (RTC) solutions for networking and embedded applications. The primary function of RTC is to keep time and calendar data.We offer Real Time Clock (RTC) functions including Alarm RTC, Binary Counter, Real Time Calendar Clock (RTCC), Elapsed Time Recorder and Real Time Event Recorder. Use of a hardware RTC allows microcontrollers like the Raspberry Pi to be used without internet access and still provide services that use time stamps. For example, the DS1307 is a commonly available I2C based RTC module – so using the DS1307’s I2C protocol, which is supported by the Raspberry Pi, real time clock support can easily and cost-effectively be added.Another popular RTC module, also with I2C support, is the DS3231. The DS3231 is a low-cost, extremely accurate I²C real-time clock (RTC) with an integrated temperature-compensated crystal oscillator (TCXO) and crystal. The device incorporates a battery input, and maintains accurate timekeeping when mains power to the device is interrupted. Accuracy is ±2ppm from 0°C to +40°C, and ±3.5ppm from -40°C to +85°C.Apart from I2C, other interface types include 2 wire, 3 wire, 4 wire, Motorola Serial Peripheral Interface (SPI), Bytewide, Parallel, Multiplexed, and Phantom Clock.Operating temperatures range from -40°C minimum to +125°C maximum. Products are available to the AEC-Q100 Automotive Qualification Standard.
Show More
View
Buyer
Engineer
Manufacturer
Date Format
Clock Format
Clock IC Type
Supply Voltage Min
Supply Voltage Max
Clock IC Case Style
No. of Pins
IC Interface Type
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78Y4800

RoHS

Date/Lot Code

Each
1+
$13.660
10+
$10.720
25+
$9.640
92+
$9.350
138+
$9.070
More Pricing...
Min: 1 / Mult: 1
YY-MM-DD
HH:MM:SS
RTC
2.3V
5.5V
WSOIC
16Pins
I2C
0°C
70°C
78Y4777

RoHS

Date/Lot Code

Each
1+
$8.560
10+
$6.630
25+
$5.900
92+
$5.710
138+
$5.520
More Pricing...
Min: 1 / Mult: 1
YY-MM-DD
HH:MM:SS
RTC
1.8V
5.5V
SOIC
16Pins
I2C
-40°C
85°C
81Y9051

RoHS

Date/Lot Code

Each
1+
$5.980
10+
$4.570
25+
$4.340
50+
$4.110
176+
$3.870
More Pricing...
Min: 1 / Mult: 1
YY-MM-DD
HH:MM:SS
RTC
2V
5.5V
SOIC
8Pins
3 Wire, Serial
0°C
70°C
75Y6245

RoHS

Date/Lot Code

Each
1+
$9.190
10+
$7.150
25+
$7.140
50+
$6.600
100+
$6.060
More Pricing...
Min: 1 / Mult: 1
YY-MM-DD
HH:MM:SS
Alarm RTC
2V
5.5V
DIP
16Pins
SPI
0°C
70°C
68AH9618

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.510
10+
$7.390
25+
$6.780
50+
$6.530
100+
$6.280
More Pricing...
Min: 1 / Mult: 1
YY-MM-DD
HH:MM:SS
RTC
3V
5.5V
SOIC
16Pins
I2C
-40°C
85°C
81Y9086

RoHS

Date/Lot Code

Each
1+
$14.590
10+
$11.510
25+
$11.070
72+
$9.370
108+
$9.150
More Pricing...
Min: 1 / Mult: 1
YY-MM-DD
HH:MM:SS
RTC
2V
5.5V
SOIC
20Pins
SPI
-40°C
85°C
68AK5474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.160
10+
$2.380
25+
$2.180
50+
$2.070
100+
$1.950
More Pricing...
Min: 1 / Mult: 1
YY-MM-DD
HH:MM:SS
RTC
1.1V
5.5V
WLCSP
12Pins
I2C
-40°C
85°C
54AK5776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.240
10+
$5.740
25+
$5.080
50+
$4.710
100+
$4.340
More Pricing...
Min: 1 / Mult: 1
YY-MM-DD
HH:MM:SS
Calendar, Clock
2.5V
5V
Module
10Pins
I2C
-40°C
85°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON