Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-RTC-3225-5699HS-TRCopy
Newark Part No.54AK5776
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.710 |
| 10+ | $5.170 |
| 25+ | $4.730 |
| 50+ | $4.550 |
| 100+ | $4.360 |
| 250+ | $4.180 |
| 500+ | $4.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-RTC-3225-5699HS-TRCopy
Newark Part No.54AK5776
Technical Datasheet
InterfacesI2C
Date FormatYY-MM-DD
Time FormatHH:MM:SS
Clock IC TypeCalendar, Clock
Time FormatHH:MM:SS
Supply Voltage Min2.5V
Clock IC Case StyleModule
Supply Voltage Max5V
IC Case / PackageModule
No. of Pins10Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
I2C
Time Format
HH:MM:SS
Time Format
HH:MM:SS
Clock IC Case Style
Module
IC Case / Package
Module
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
Date Format
YY-MM-DD
Clock IC Type
Calendar, Clock
Supply Voltage Min
2.5V
Supply Voltage Max
5V
No. of Pins
10Pins
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
