Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.590 |
| 10+ | $11.510 |
| 25+ | $11.070 |
| 72+ | $9.370 |
| 108+ | $9.150 |
| 252+ | $8.930 |
| 504+ | $8.780 |
Product Information
Alternatives for DS3234SN#
1 Product Found
Product Overview
The DS3234SN# is an extremely accurate SPI bus C Real-time Clock with an integrated temperature-compensated crystal oscillator (TCXO), integrated crystal and SRAM. The DS3234 incorporates a precision, temperature-compensated voltage reference and comparator circuit to monitor VCC. When VCC drops below the power-fail voltage (VPF), the device asserts the RST output and also disables read and write access to the part when VCC drops below both VPF and VBAT. The RST pin is monitored as a pushbutton input for generating a μP reset. The device switches to the backup supply input and maintains accurate timekeeping when main power to the device is interrupted. The integration of the crystal resonator enhances the long-term accuracy of the device as well as reduces the piece-part count in a manufacturing line.
- Completely manages all timekeeping functions
- ±3°C Accuracy digital temp sensor output
- Register for aging trim
- Programmable square-wave output
- Simple serial interface connects to most microcontrollers
- Battery-backup input for continuous timekeeping
- Underwriters Laboratories® (UL) recognized
Applications
Communications & Networking, Metering, Sensing & Instrumentation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
YY-MM-DD
RTC
5.5V
20Pins
-40°C
-
MSL 1 - Unlimited
HH:MM:SS
2V
SOIC
SPI
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate