Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS32KHZN/DIP#
Newark Part No.68AH9631
Product RangeDS32KHZ Series
Technical Datasheet
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $19.880 |
10+ | $18.510 |
44+ | $17.140 |
66+ | $16.720 |
110+ | $16.290 |
264+ | $15.910 |
Price for:Each
Minimum: 1
Multiple: 1
$19.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS32KHZN/DIP#
Newark Part No.68AH9631
Product RangeDS32KHZ Series
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / -7.5ppm
Oscillator CaseSMD, 21.84mm x 11.68mm
Oscillator Output CompatibilitySquare Wave
Supply Voltage Nom5V
Product RangeDS32KHZ Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case
SMD, 21.84mm x 11.68mm
Supply Voltage Nom
5V
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Frequency Stability + / -
7.5ppm
Oscillator Output Compatibility
Square Wave
Product Range
DS32KHZ Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability