Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS4830AT+
Newark Part No.84Y5770
Product RangeDS4 Family DS4830 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $8.220 |
10+ | $6.810 |
25+ | $6.340 |
50+ | $6.060 |
100+ | $5.770 |
250+ | $5.750 |
980+ | $5.740 |
Price for:Each
Minimum: 1
Multiple: 1
$8.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS4830AT+
Newark Part No.84Y5770
Product RangeDS4 Family DS4830 Series Microcontrollers
Technical Datasheet
Product RangeDS4 Family DS4830 Series Microcontrollers
Device Core-
Data Bus Width16 bit
MCU Core Size16bit
Data Bus Width16bit
Operating Frequency Max10MHz
Program Memory Size64KB
No. of Pins40Pins
CPU Speed10MHz
IC Case / PackageTQFN
No. of I/O's31I/O's
MCU Case StyleTQFN
InterfacesI2C, SPI
Embedded Interface TypeI2C, SPI
RAM Memory Size4KB
ADC Channels26Channels
MCU ApplicationsNetworking and Communication
ADC Resolution13Bit
Supply Voltage Min2.85V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesDS4830
MCU FamilyDS4
Qualification-
Technical Specifications
Product Range
DS4 Family DS4830 Series Microcontrollers
Data Bus Width
16 bit
Data Bus Width
16bit
Program Memory Size
64KB
CPU Speed
10MHz
No. of I/O's
31I/O's
Interfaces
I2C, SPI
RAM Memory Size
4KB
MCU Applications
Networking and Communication
Supply Voltage Min
2.85V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
DS4
MSL
MSL 1 - Unlimited
Device Core
-
MCU Core Size
16bit
Operating Frequency Max
10MHz
No. of Pins
40Pins
IC Case / Package
TQFN
MCU Case Style
TQFN
Embedded Interface Type
I2C, SPI
ADC Channels
26Channels
ADC Resolution
13Bit
Supply Voltage Max
3.63V
Operating Temperature Max
85°C
MCU Series
DS4830
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for DS4830AT+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability