New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Analog-to-Digital Converters - ADC
                      Print Page

                      MAX11100EUB+

                      Analog to Digital Converter, 10uA Shutdown, 16 bit, 200 kSPS, Single Ended, SPI, Single, 4.75 V

                      Date/Lot Code

                      ANALOG DEVICES MAX11100EUB+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX11100EUB+
                      Newark Part No.73Y1887
                      Product RangeOctal 8-Bit SAR ADCs
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      48 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$12.340
                      10+$9.470
                      25+$8.950
                      50+$8.430
                      100+$8.140
                      250+$7.880
                      500+$7.730
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX11100EUB+
                      Newark Part No.73Y1887
                      Product RangeOctal 8-Bit SAR ADCs
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)16bit
                      Sampling Rate200kSPS
                      Input Channel TypeSingle Ended
                      Data InterfaceSPI
                      Supply Voltage TypeSingle
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      ADC / DAC Case StyleµMAX
                      No. of Pins10Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeOctal 8-Bit SAR ADCs
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX11100EUB+ is a low power 16bit analogue digital converter (ADC) with 10μA shutdown current in 10 pin µMAX package. This industry's smallest successive approximation ADC features automatic power-down, fast 1.1Fs wake-up and high speed SPI/QSPI/MICROWIRE compatible interface. The MAX11100 operates with a single +5V analogue supply and features separate digital supply allowing direct interfacing with 2.7V to 5.25V digital logic. At the maximum sampling rate of 200Ksps, the device typically consumes 2.45mA. Power consumption is typically 12.25mW at 200Ksps maximum sampling rate. AutoShutdown reduces supply current to 140 µA at 10Ksps and to less than 10µA at reduced sampling rates. Excellent dynamic performance and low power combined with ease of use and small package size makes the MAX11100 ideal for battery powered, data acquisition, thermocouple measurements, accelerometer measurement applications or for other circuits with demanding power consumption and space requirements.

                      • Analogue supply voltage range from 4.75V to 5.25V and digital supply voltage from 2.7V to 5.25V
                      • Operating temperature range from -40°C to 85°C
                      • Analogue supply current of 1.85mA and digital supply current of 0.6mA
                      • 16bit resolution, no missing codes
                      • Internal track and hold, 4MHz input bandwidth
                      • Integral nonlinearity (INL) of ±2LSB and differential nonlinearity (DNL) of +2LSB
                      • Offset error of 0.1mV and offset drift of 0.4ppm/°C
                      • Gain error of ±0.002%FSR and gain drift of 0.2ppm/°C
                      • Full power bandwidth (-3dB point) of 4MHz and full linear bandwidth (SINAD <gt/> 86dB) of 10KHz
                      • PSRR of 68dB (VAVDD = VDVDD = 4.75V to 5.25V) and serial clock frequency of 4.8MHz

                      Applications

                      Signal Processing, Industrial, Portable Devices, Motor Drive & Control

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Resolution (Bits)

                      16bit

                      Input Channel Type

                      Single Ended

                      Supply Voltage Type

                      Single

                      Supply Voltage Max

                      5.25V

                      No. of Pins

                      10Pins

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Sampling Rate

                      200kSPS

                      Data Interface

                      SPI

                      Supply Voltage Min

                      4.75V

                      ADC / DAC Case Style

                      µMAX

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Octal 8-Bit SAR ADCs

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for MAX11100EUB+

                      1 Product Found

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.