Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11253ATJ+
Newark Part No.84Y6042
Product RangeHex 16-Bit Sigma-Delta ADCs
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $15.050 |
10+ | $11.880 |
25+ | $11.410 |
50+ | $10.950 |
120+ | $10.500 |
300+ | $10.120 |
540+ | $9.720 |
Price for:Each
Minimum: 1
Multiple: 1
$15.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11253ATJ+
Newark Part No.84Y6042
Product RangeHex 16-Bit Sigma-Delta ADCs
Technical Datasheet
Resolution (Bits)16bit
Sampling Rate64kSPS
Input Channel TypeDifferential
Data InterfaceSPI
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max3.6V
ADC / DAC Case StyleTQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeHex 16-Bit Sigma-Delta ADCs
Automotive Qualification Standard-
Technical Specifications
Resolution (Bits)
16bit
Input Channel Type
Differential
Supply Voltage Type
Single
Supply Voltage Max
3.6V
No. of Pins
32Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
64kSPS
Data Interface
SPI
Supply Voltage Min
2.7V
ADC / DAC Case Style
TQFN
Operating Temperature Min
-40°C
Product Range
Hex 16-Bit Sigma-Delta ADCs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability