Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11270EUG+
Newark Part No.73Y1918
Product RangeSingle 24-Bit Sigma-Delta ADCs
Technical Datasheet
55 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.940 |
| 10+ | $14.240 |
| 25+ | $13.700 |
| 50+ | $13.150 |
| 124+ | $12.610 |
| 310+ | $12.170 |
| 558+ | $11.720 |
Price for:Each
Minimum: 1
Multiple: 1
$17.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11270EUG+
Newark Part No.73Y1918
Product RangeSingle 24-Bit Sigma-Delta ADCs
Technical Datasheet
Resolution (Bits)24bit
Sampling Rate64kSPS
Input Channel TypeDifferential
Data InterfaceSPI
Supply Voltage TypeDual (+/-)
Supply Voltage Min2.7V
Supply Voltage Max3.6V
ADC / DAC Case StyleTSSOP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 24-Bit Sigma-Delta ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
24bit
Input Channel Type
Differential
Supply Voltage Type
Dual (+/-)
Supply Voltage Max
3.6V
No. of Pins
24Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
64kSPS
Data Interface
SPI
Supply Voltage Min
2.7V
ADC / DAC Case Style
TSSOP
Operating Temperature Min
-40°C
Product Range
Single 24-Bit Sigma-Delta ADCs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability