Print Page
Image is for illustrative purposes only. Please refer to product description.
71 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $47.980 |
5+ | $43.090 |
10+ | $38.200 |
36+ | $36.740 |
54+ | $36.500 |
108+ | $36.260 |
252+ | $36.010 |
Price for:Each
Minimum: 1
Multiple: 1
$47.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX186DCPP+
Newark Part No.81Y9281
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate133kSPS
Input Channel TypeDifferential
Data Interface4 Wire, Serial
Supply Voltage TypeDual (+/-)
Supply Voltage Min-4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleDIP
No. of Pins20Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Differential
Supply Voltage Type
Dual (+/-)
Supply Voltage Max
5.25V
No. of Pins
20Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
133kSPS
Data Interface
4 Wire, Serial
Supply Voltage Min
-4.75V
ADC / DAC Case Style
DIP
Operating Temperature Min
0°C
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability