Need more?
| Quantity | Price |
|---|---|
| 1+ | $32.380 |
| 5+ | $30.060 |
| 10+ | $27.730 |
| 25+ | $25.970 |
| 60+ | $24.200 |
Product Information
Product Overview
The MAX191BCWG+ is a low power, 12bit sampling analogue to digital converter (ADC) with internal reference and power-down in 24 pin WSOIC package. It uses an successive approximation and input track/hold (T/H) circuitry to convert an analogue input signal to a 12bit digital output. Flexible control logic provides easy interface to microprocessors (μPs) so most applications require only the addition of passive components. No external hold capacitor is required for the T/H. It operates from a single supply or from dual supplies allowing ground-referenced bipolar input signals. The device features a logic power-down input which reduces 3mA VDD supply current to 50μA (max) including the internal-reference current. It provides 3 interface modes, two 8bit parallel modes and a serial interface mode that is compatible with SPI, QSPI and MICROWIRE serial interface standards. It is used in PC pen digitizers, electromechanical systems, automatic testing systems and telecommunications.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Minimum conversion time of 7.5μs & maximum acquisition time is 2μs
- Operates with either an external reference or an internal reference
- Internal reference features an adjustment input for trimming system gain errors
- Tested sampling rate of 100Ksps
- Low power of 3mA operating mode and 20μA power-down mode
- Integral nonlinearity is ±1LSB and differential nonlinearity is ±1LSB
- SINAD of 70dB & THD of -80dB at 1KHz input signal, TA = +25°C
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
12bit
Differential
Dual (+/-)
5.25V
24Pins
70°C
-
No SVHC (21-Jan-2025)
100kSPS
Parallel, SPI
4.75V
WSOIC
0°C
Single 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate