New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Digital Potentiometers
                      4. Volatile Digital Potentiometers
                      Print Page

                      MAX5421BEUB+

                      Volatile Digital Potentiometer, 15 kohm, Single, Parallel, 4.75 V

                      Date/Lot Code

                      ANALOG DEVICES MAX5421BEUB+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX5421BEUB+
                      Newark Part No.73Y9499
                      Product RangeSingle 4-Tap Volatile Digital Pots
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      1+$6.710
                      10+$5.160
                      25+$4.850
                      50+$4.530
                      100+$4.340
                      250+$4.140
                      500+$4.010
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.71
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX5421BEUB+
                      Newark Part No.73Y9499
                      Product RangeSingle 4-Tap Volatile Digital Pots
                      Technical Datasheet

                      Data Sheet

                      End To End Resistance15kohm
                      No. of PotsSingle
                      Control InterfaceParallel
                      Track Taper-
                      Resistance Tolerance-
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      Potentiometer IC Case StyleµMAX
                      No. of Pins10Pins
                      No. of Steps4
                      Temperature Coefficient-
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeSingle 4-Tap Volatile Digital Pots
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX5421BEUB+ is a digitally programmable precision voltage divider for digitally programmable gain amplifier (PGA) configurations in 10 pin µMAX package. The device operates from single +5V supply or dual ±5V supply and consumes only 3μA supply current. It consists of digitally selectable resistor array that provides four precision non-inverting gains of 1, 2, 4 and 8 for PGAs. The MAX5421B achieves a resistor ratio accuracy of ±0.09% and includes an on-chip matching resistor for op amp bias current compensation. It is typically designed for general purpose programmable non-inverting amplifiers.

                      • Positive supply voltage range from 4.75V 5.25V and negative supply voltage range from 0V to -5.25V
                      • Operating temperature range from -40°C to 85°C
                      • CMOS/TTL logic compatible 2-wire parallel interface
                      • High terminal of resistor divider (H) to low terminal of resistor divider (L) resistance is 15Kohm
                      • Input resistance at high terminal of resistor divider (H) is 15Kohm
                      • Input resistance at resistor divider output (W) is 300 ohm (VSS = -5V) and 500 ohm (VSS = 0)
                      • Switching time is 0.5μs
                      • Positive supply current of 3μA (D1, D0 = VDD or GND) and 15μA (D1, D0 = 3V)

                      Applications

                      Signal Processing

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      End To End Resistance

                      15kohm

                      Control Interface

                      Parallel

                      Resistance Tolerance

                      -

                      Supply Voltage Max

                      5.25V

                      No. of Pins

                      10Pins

                      Temperature Coefficient

                      -

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Pots

                      Single

                      Track Taper

                      -

                      Supply Voltage Min

                      4.75V

                      Potentiometer IC Case Style

                      µMAX

                      No. of Steps

                      4

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Single 4-Tap Volatile Digital Pots

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.