Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $164.130 |
10+ | $140.980 |
25+ | $135.460 |
50+ | $129.450 |
100+ | $118.590 |
250+ | $103.580 |
Price for:Each
Minimum: 1
Multiple: 1
$164.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No110458
Newark Part No.51R7888
Technical Datasheet
Gear Head TypeSpur
Reduction Ratio500:1
Continuous Torque Max0.6N-m
Input Speed5000rpm
Efficiency53%
Gearhead Length30.6mm
Output Shaft MaterialStainless Steel
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Gear Head Type
Spur
Continuous Torque Max
0.6N-m
Efficiency
53%
Output Shaft Material
Stainless Steel
SVHC
No SVHC (19-Jan-2021)
Reduction Ratio
500:1
Input Speed
5000rpm
Gearhead Length
30.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate