Print Page
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.080 |
| 5+ | $71.430 |
| 10+ | $70.460 |
| 25+ | $68.880 |
| 50+ | $65.700 |
| 100+ | $59.890 |
| 250+ | $54.780 |
Price for:Each
Minimum: 1
Multiple: 1
$78.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Gear Head Type
Spur
Continuous Torque Max
0.7N-m
Efficiency
70%
Output Shaft Material
Steel
SVHC
No SVHC (21-Jan-2025)
Reduction Ratio
25:1
Input Speed
5000rpm
Gearhead Length
16.5mm
Product Range
P5
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate