Print Page
Image is for illustrative purposes only. Please refer to product description.
98 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
Price for:Each
Minimum: 1
Multiple: 1
$3.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No27-5862
Newark Part No.40T6156
Technical Datasheet
Current Rating-
Pin Diameter1mm
Barrel Length-
Connector MountingCable Mount
Contact Termination Type-
Barrel Inner Diameter3.3mm
Barrel Outer Diameter5.5mm
Voltage Rating13.5V
Product Range-
SVHCTo Be Advised
Product Overview
DC Power Jack-EIAJ Compliant Voltage: 10.6V-13.5V EIAJ Class: IV Size: 3.3mm x 5.5mm, Center Pin 1mm
Technical Specifications
Gender
Plug
Pin Diameter
1mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
3.3mm
Voltage Rating
13.5V
SVHC
To Be Advised
Current Rating
-
Barrel Length
-
Contact Termination Type
-
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate