New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Through Hole Resistors
                      Print Page

                      37-6.8K

                      Through Hole Resistor, 6.8 kohm, 500 mW, ± 5%, Axial Leaded

                      MCM 37-6.8K
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMCM
                      Manufacturer Part No37-6.8K
                      Newark Part No.77R3783
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 25 week(s)

                      Product Information

                      ManufacturerMCM
                      Manufacturer Part No37-6.8K
                      Newark Part No.77R3783
                      Technical Datasheet

                      Data Sheet

                      Resistance6.8kohm
                      Product Range-
                      Resistance Tolerance± 5%
                      Resistor Case / PackageAxial Leaded
                      Power Rating500mW
                      Voltage Rating-
                      Temperature Coefficient-
                      Resistor TechnologyMetal Oxide
                      Resistor TypeFlame Proof
                      Product Diameter2.6mm
                      Product Length6.8mm
                      Product Width-
                      Operating Temperature Min-55°C
                      Operating Temperature Max155°C
                      Qualification-
                      SVHCTo Be Advised

                      Product Overview

                      Resistor 1/2W 6.8K Ohm Flameproof, Bag of 20 1/2 Watt Flameproof Resistors, Resistance: 6.8 Kilohm, Tolerance: 5 %, Quantity: 20 per bag

                      Technical Specifications

                      Resistance

                      6.8kohm

                      Resistance Tolerance

                      ± 5%

                      Power Rating

                      500mW

                      Temperature Coefficient

                      -

                      Resistor Type

                      Flame Proof

                      Product Length

                      6.8mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Product Range

                      -

                      Resistor Case / Package

                      Axial Leaded

                      Voltage Rating

                      -

                      Resistor Technology

                      Metal Oxide

                      Product Diameter

                      2.6mm

                      Product Width

                      -

                      Operating Temperature Max

                      155°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.