Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoLDH-65-700W
Newark Part No.77AK2441
Product RangeLDH-65 Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.750 |
Price for:Each
Minimum: 1
Multiple: 1
$25.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLDH-65-700W
Newark Part No.77AK2441
Product RangeLDH-65 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Product RangeLDH-65 Series
Output Power Max56W
Output Voltage Max80VDC
Output Current700mA
Dimming Control TypeAnalogue, PWM
DC / DC Converter MountingChassis
DC / DC Converter Output TypeAdjustable
Input Voltage Min9.5VDC
Input Voltage Max32VDC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Power Max
56W
Output Current
700mA
DC / DC Converter Mounting
Chassis
Input Voltage Min
9.5VDC
SVHC
No SVHC (25-Jun-2025)
Product Range
LDH-65 Series
Output Voltage Max
80VDC
Dimming Control Type
Analogue, PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
32VDC
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate