Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRSD-500B-48
Newark Part No.88AH1464
Product RangeRSD-500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $396.100 |
| 5+ | $372.050 |
Price for:Each
Minimum: 1
Multiple: 1
$396.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRSD-500B-48
Newark Part No.88AH1464
Product RangeRSD-500 Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeEnclosed
Input Ratio2:1
Output Power Max422.4W
No. of Outputs1 Output
Output Voltage - Output 148V
Output Current - Output 18.8A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage4kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width100mm
Height41mm
Depth237mm
Input Voltage DC Min16.8V
Input Voltage DC Max33.6V
Product RangeRSD-500 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
8.8A
Output Current - Output 2
-
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
41mm
Input Voltage DC Min
16.8V
Product Range
RSD-500 Series
DC / DC Converter Type
Enclosed
Output Power Max
422.4W
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
100mm
Depth
237mm
Input Voltage DC Max
33.6V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
